This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DCP010505BP-UG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
DCP010505BP-UG4
JLCPCB Part #
C7264811
Package
SMD-7P,19.7x8.3mm
Description
1 1W 1kV 200mA 4.5V~5.5V 5V 80% SMD-7P,19.7x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.7558
200+ $12.2728
500+ $11.8626
1000+ $11.6590

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons