
* Images are for reference only
5427FM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5427FM
- JLCPCB Part #
- C4469480
- Package
- CFP-14
- Description
- -55℃~+125℃ 26mA 3 4.5V~5.5V NOR Gate CFP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6553
200+
$0.6406
500+
$0.6182
1000+
$0.6069
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?