
* Images are for reference only
54195FM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54195FM
- JLCPCB Part #
- C3301433
- Package
- CFP-16
- Description
- -55℃~+125℃ 1 4 4.5V~5.5V CFP-16 Shift Registers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7210
200+
$2.9892
500+
$2.8829
1000+
$2.8314
Welcome back, may I help you?