
* Images are for reference only
54160FM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54160FM
- JLCPCB Part #
- C3828404
- Package
- CFP-16
- Description
- -55℃~+125℃ 1 4.5V~5.5V Asynchronous Divide-by-10 Rising Edge Synchronous Up Counter CFP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5197
200+
$5.6202
500+
$5.4217
1000+
$5.3250
Welcome back, may I help you?