* Images are for reference only
100351WRQMLV
- Manufacturer
- Texas Instruments
- MFR.Part #
- 100351WRQMLV
- JLCPCB Part #
- C3826554
- Package
- CFP-24
- Description
- -5.7V~-4.2V D-Type 6 1 375MHz 135mA 2.2ns@5V,3pF CFP-24 Flip Flops ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
100351WRQMLV technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 100351WRQMLV for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
100351WRQMLV symbol, PCB footprint from the free EasyEDA PCB design tool.
100351WRQMLV datasheets or manufacturer documentation.
Datasheet: 100351WRQMLV Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing