
* Images are for reference only
B72650M0141K072
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72650M0141K072
- JLCPCB Part #
- C211094
- Package
- SMD,3.2x2.5mm
- Description
- 140V 180V 220V 4.5J 400A 95pF@1kHz SMD,3.2x2.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7266
10+
$0.5977
30+
$0.5333
100+
$0.4688
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?