This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3FS-456

Extended
Manufacturer
Tamura Corporation
MFR.Part #
3FS-456
JLCPCB Part #
C17624896
Package
Plugin-6P,41.5x34.8mm
Description
1 110mA、220mA 115V 2 2.5kV 28V、56V Plugin-6P,41.5x34.8mm Power Transformers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.7528
200+ $6.6854
500+ $6.4614
1000+ $6.3518
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons