This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3FD-328

Extended
Manufacturer
Tamura Corporation
MFR.Part #
3FD-328
JLCPCB Part #
C17598341
Package
DIP-8P,35.6x31mm
Description
115V、230V 14V、28V 2 2 2.5kV 85mA、170mA DIP-8P,35.6x31mm Power Transformers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.0674
180+ $3.6179
480+ $3.4968
1020+ $3.4370
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons