
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Tamura Corporation | |
| Package | DIP,42x40mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 110mA | |
| Output Power | 3.3W | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 81% | |
| Length | 57.5mm | |
| Voltage - Supply | 13.5V~26.4V | |
| Height | 12.5mm | |
| Features | Over-temperature protection、Overload protection | |
| Width | 45mm | |
| Output Voltage | 15V | |
| Ripple Noise | 300mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2DD151507C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Tamura Corporation | |
| Package | DIP,42x40mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 110mA | |
| Output Power | 3.3W | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 81% | |
| Length | 57.5mm | |
| Voltage - Supply | 13.5V~26.4V | |
| Height | 12.5mm | |
| Features | Over-temperature protection、Overload protection | |
| Width | 45mm | |
| Output Voltage | 15V | |
| Ripple Noise | 300mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2DD151507C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2DD151507C datasheets or manufacturer documentation.
Datasheet: 2DD151507C Datasheet (PDF)
The 2DD151507C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.