
* Images are for reference only
70080K
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 70080K
- JLCPCB Part #
- C17244134
- Package
- Plugin-8P,82.4x82.4mm
- Description
- 115V、230V 2 2 3.571A、7.142A 4kV 7V、14V Plugin-8P,82.4x82.4mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$100.4414
198+
$40.0776
504+
$38.7382
1008+
$38.0765
Welcome back, may I help you?