
* Images are for reference only
70061K
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 70061K
- JLCPCB Part #
- C17651022
- Package
- Plugin-8P,60x60mm
- Description
- 1.377A、2.754A 115V、230V 2 2 4kV 9V、18V Plugin-8P,60x60mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.5570
192+
$20.1730
480+
$19.4987
1008+
$19.1664
Welcome back, may I help you?