
* Images are for reference only
70072K
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 70072K
- JLCPCB Part #
- C17459159
- Package
- Plugin-8P,72x72mm
- Description
- 1.458A、2.916A 115V、230V 12V、24V 2 2 4kV 插件-8P,72x72mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$80.9199
198+
$32.2874
504+
$31.2095
1008+
$30.6761