
* Images are for reference only
70031K
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 70031K
- JLCPCB Part #
- C17534204
- Package
- Plugin-8P,49.7x49.7mm
- Description
- 115V、230V 2 2 389mA、778mA 4kV 9V、18V Plugin-8P,49.7x49.7mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.7105
200+
$16.2444
500+
$15.7018
1000+
$15.4336
Welcome back, may I help you?