
* Images are for reference only
70014K
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 70014K
- JLCPCB Part #
- C17221058
- Package
- Plugin-8P,44.7x44.7mm
- Description
- 115V、230V 18V、36V 2 2 4kV 89mA、178mA Plugin-8P,44.7x44.7mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.9786
250+
$16.3513
500+
$15.8053
1000+
$15.5355
Welcome back, may I help you?