
* Images are for reference only
70003K
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 70003K
- JLCPCB Part #
- C17593874
- Package
- Plugin-8P,39.6x39.6mm
- Description
- 115V、230V 15V、30V 2 2 4kV 53mA、106mA 插件-8P,39.6x39.6mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.1449
180+
$15.2201
540+
$14.7112
1080+
$14.4607
Welcome back, may I help you?