
* Images are for reference only
62075
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 62075
- JLCPCB Part #
- C17244857
- Package
- -
- Description
- 115V、230V 2 2 22V、44V 4kV 795mA、1.59A - Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.1405
189+
$27.1893
513+
$26.2806
999+
$25.8318