
* Images are for reference only
62084
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 62084
- JLCPCB Part #
- C17383804
- Package
- -
- Description
- 1.388A、2.776A 115V、230V 18V、36V 2 2 4kV - Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$90.5096
189+
$36.1140
513+
$34.9082
999+
$34.3110
Welcome back, may I help you?