
* Images are for reference only
62012
Extended
- Manufacturer
- Talema Group LLC
- MFR.Part #
- 62012
- JLCPCB Part #
- C17273746
- Package
- -
- Description
- 115V、230V 12V、24V 133mA、266mA 2 2 4kV - Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.7071
200+
$19.4347
500+
$18.7845
1000+
$18.4650
Welcome back, may I help you?