
* Images are for reference only
TSL1N18D1G68LS0G6T
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- TSL1N18D1G68LS0G6T
- JLCPCB Part #
- C6291532
- Package
- 0603(1608METRIC),3PCPAD
- Description
- -40℃~+90℃ 0.5dB 27dB、35dB 50Ω Low Pass 0603(1608METRIC),3PCPAD RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9578
200+
$0.3828
500+
$0.3699
1000+
$0.3635
Welcome back, may I help you?