
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | TDK | |
| Package | 0603(1608METRIC),3PCPAD | |
| Insertion Loss | 3dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 2.4GHz~2.5GHz | |
| Attenuation | 15dB、20dB、30dB、35dB | |
| Filter Type | Bandpass |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DEA162450BT-2169A4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | TDK | |
| Package | 0603(1608METRIC),3PCPAD | |
| Insertion Loss | 3dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 2.4GHz~2.5GHz | |
| Attenuation | 15dB、20dB、30dB、35dB | |
| Filter Type | Bandpass |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DEA162450BT-2169A4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DEA162450BT-2169A4 datasheets or manufacturer documentation.
Datasheet: DEA162450BT-2169A4 Datasheet (PDF)
The DEA162450BT-2169A4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.