
* Images are for reference only
RV2-25V330MU-RR2
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- RV2-25V330MU-RR2
- JLCPCB Part #
- C2980607
- Package
- SMD,D6.3xL5.3mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 25V 33uF 5.3mm 6.3mm 67mA@120Hz 7Ω@120Hz ±20% SMD,D6.3xL5.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0952
50+
$0.0933
150+
$0.0920
500+
$0.0907
Related Products
Welcome back, may I help you?