
* Images are for reference only
ROA-25V470MG3#
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- ROA-25V470MG3#
- JLCPCB Part #
- C5113002
- Package
- Plugin,D8xL13mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 110mA@120Hz 13mm 25V 3.5mm 47uF 8mm ±20% Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1622
200+
$0.0628
500+
$0.0606
1000+
$0.0595
Related Products
Welcome back, may I help you?