This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LLXBH8080YKL150M

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LLXBH8080YKL150M
JLCPCB Part #
C6979663
Package
3131
Description
15uH 2.4A 2.7A 50mΩ ±20% 3131 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2199
200+ $0.0878
500+ $0.0848
1000+ $0.0834
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons