
* Images are for reference only
RE3-50V100ME3#B
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- RE3-50V100ME3#B
- JLCPCB Part #
- C2980587
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+85℃ 10uF 11mm 2mm 50V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 147
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0623
50+
$0.0610
200+
$0.0578
400+
$0.0570
Related Products
Welcome back, may I help you?