
* Images are for reference only
RE3-16V100ME3#B
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- RE3-16V100ME3#B
- JLCPCB Part #
- C399623
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+85℃ 10uF 11mm 16V 2mm 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$0.0699
100+
$0.0575
300+
$0.0514
2000+
$0.0397
4000+
$0.0360
10000+
$0.0341
Related Products
Welcome back, may I help you?