
* Images are for reference only
RC2-16V101MF1#B
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- RC2-16V101MF1#B
- JLCPCB Part #
- C399615
- Package
- Plugin,D6.3xL7mm
- Description
- -55℃~+105℃ 100uF 16V 6.3mm 7mm ±20% 插件,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0398
100+
$0.0390
400+
$0.0373
1000+
$0.0368
Related Products
Welcome back, may I help you?