
* Images are for reference only
RAHVK680M1UEH0002EZ
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- RAHVK680M1UEH0002EZ
- JLCPCB Part #
- C19271517
- Package
- SMD,D8xL10mm
- Description
- -55℃~+125℃ 10mm 30mΩ@100kHz 50V 68uF 8mm ±20% SMD,D8xL10mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.5969
10+
$0.4791
30+
$0.4275
100+
$0.3646
500+
$0.3372
1000+
$0.3211
Related Products
Welcome back, may I help you?