
* Images are for reference only
LLMGA201208T221RG
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLMGA201208T221RG
- JLCPCB Part #
- C7216376
- Package
- 0805
- Description
- 1 220Ω@100MHz 2A 60mΩ ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1355
200+
$0.0542
500+
$0.0524
1000+
$0.0514
Related Products
Welcome back, may I help you?