
* Images are for reference only
QVS212CG101JDHT
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- QVS212CG101JDHT
- JLCPCB Part #
- C651011
- Package
- 0805
- Description
- 100pF 250V C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1799
10+
$0.1460
30+
$0.1314
100+
$0.1132
500+
$0.1050
1000+
$0.1002
Welcome back, may I help you?