
* Images are for reference only
QMJ316KB7103KFHT
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- QMJ316KB7103KFHT
- JLCPCB Part #
- C2175940
- Package
- 1206
- Description
- 10nF 250V X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2087
10+
$0.1682
30+
$0.1509
100+
$0.1292
500+
$0.1195
1000+
$0.1138
Related Products
Welcome back, may I help you?