This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NS10165T3R3NNV8

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
NS10165T3R3NNV8
JLCPCB Part #
C3222912
Package
SMD,10.1x10.1mm
Description
10.4mΩ 3.3uH 6.76A 9.3A ±30% SMD,10.1x10.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8573
200+ $0.3320
500+ $0.3207
1000+ $0.3143

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons