This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NRS5024T2R2NMGJV

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
NRS5024T2R2NMGJV
JLCPCB Part #
C2042377
Package
SMD,4.9x4.9mm
Description
2.2uH 3.1A 34.8mΩ 4.1A AEC-Q200 ±30% SMD,4.9x4.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2218
200+ $0.0859
500+ $0.0828
1000+ $0.0814

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons