
* Images are for reference only
MSASH31LSB7105KTNA01
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MSASH31LSB7105KTNA01
- JLCPCB Part #
- C5785376
- Package
- 1206
- Description
- 100V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$0.0453
100+
$0.0371
300+
$0.0331
2000+
$0.0301
4000+
$0.0277
10000+
$0.0264
Welcome back, may I help you?