This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NRS5012T3R3MMGFV

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
NRS5012T3R3MMGFV
JLCPCB Part #
C2050124
Package
SMD,4.9x4.9mm
Description
1.45A 192mΩ 2.4A 3.3uH AEC-Q200 ±20% SMD,4.9x4.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2115
200+ $0.0819
500+ $0.0790
1000+ $0.0776

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons