
* Images are for reference only
NR4010T6R8M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NR4010T6R8M
- JLCPCB Part #
- C6345324
- Package
- SMD,4x4mm
- Description
- 360mΩ 6.8uH 620mA 740mA ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3034
200+
$0.1211
500+
$0.1171
1000+
$0.1150
Related Products
Welcome back, may I help you?