This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LLQPB201210TR47M

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LLQPB201210TR47M
JLCPCB Part #
C6584909
Package
0805
Description
1.05A 1.1A 470nH 90mΩ ±20% 0805 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2867
200+ $0.1145
500+ $0.1107
1000+ $0.1087
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons