CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LLRNJ10145GL2R2NNY
LLRNJ10145GL2R2NNY
Extended
* Images are for reference only

LLRNJ10145GL2R2NNY

Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
LLRNJ10145GL2R2NNY
JLCPCB Part #
C5664882
Package
SMD,10.1x10.1mm
Description
2.2uH 6.64A 8.5mΩ 8.91A ±30% SMD,10.1x10.1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,10.1x10.1mm
Current - Saturation(Isat)8.91A
Inductance2.2uH
Tolerance±30%
Current Rating6.64A
DC Resistance(DCR)8.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LLRNJ10145GL2R2NNY
LLRNJ10145GL2R2NNY

* Images are for reference only

LLRNJ10145GL2R2NNY

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
LLRNJ10145GL2R2NNY
JLCPCB Part #
C5664882
Package
SMD,10.1x10.1mm
Description
2.2uH 6.64A 8.5mΩ 8.91A ±30% SMD,10.1x10.1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LLRNJ10145GL2R2NNY

* Images are for reference only

LLRNJ10145GL2R2NNY

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
LLRNJ10145GL2R2NNY
JLCPCB Part #
C5664882
Package
SMD,10.1x10.1mm
Description
2.2uH 6.64A 8.5mΩ 8.91A ±30% SMD,10.1x10.1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LLRNJ10145GL2R2NNY Specifications

LLRNJ10145GL2R2NNY technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,10.1x10.1mm
Current - Saturation(Isat)8.91A
Inductance2.2uH
Tolerance±30%
Current Rating6.64A
DC Resistance(DCR)8.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LLRNJ10145GL2R2NNY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LLRNJ10145GL2R2NNY Schematic Symbol & PCB Footprint

The LLRNJ10145GL2R2NNY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.