
* Images are for reference only
NR10050T100M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NR10050T100M
- JLCPCB Part #
- C2041392
- Package
- SMD,10x9.8mm
- Description
- 10uH 32.5mΩ 4.1A 4.7A ±20% SMD,10x9.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4555
1000+
$0.1763
2500+
$0.1701
5000+
$0.1671
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?