
* Images are for reference only
LSXPD3030MKT4R7M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSXPD3030MKT4R7M
- JLCPCB Part #
- C6585514
- Package
- 1212
- Description
- 1.25A 190mΩ 4.7uH 850mA ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1171
200+
$0.0468
500+
$0.0452
1000+
$0.0444
Welcome back, may I help you?