This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LSXND6060WKL100MMG

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LSXND6060WKL100MMG
JLCPCB Part #
C5753498
Package
2424
Description
1.5A 1.9A 10uH 125mΩ ±20% 2424 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1492
200+ $0.0596
500+ $0.0575
1000+ $0.0566
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons