
* Images are for reference only
LSXBD6060YEL100M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSXBD6060YEL100M
- JLCPCB Part #
- C6218058
- Package
- SMD,6x6mm
- Description
- 10uH 2.5A 3A 47mΩ ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1891
200+
$0.0755
500+
$0.0730
1500+
$0.0717
Related Products
Welcome back, may I help you?