
* Images are for reference only
LSRNJ12565GL101MMY
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSRNJ12565GL101MMY
- JLCPCB Part #
- C5753396
- Package
- SMD,12.5x12.5mm
- Description
- 1.81A 100uH 148mΩ 2.23A ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7471
200+
$0.6985
500+
$0.6743
1000+
$0.6630
Related Products
Welcome back, may I help you?