This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LSQPB322517T1R5M

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LSQPB322517T1R5M
JLCPCB Part #
C5753360
Package
1210
Description
1.5uH 1.75A 2.2A 45mΩ ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 92

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0981
200+ $0.0392
500+ $0.0379
1000+ $0.0373
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons