
* Images are for reference only
MSASA042SB5473KWNA01
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MSASA042SB5473KWNA01
- JLCPCB Part #
- C5806664
- Package
- 01005
- Description
- 47nF 4V X5R ±10% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 184
Full Reel: 40000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0487
200+
$0.0194
500+
$0.0187
1000+
$0.0184
Welcome back, may I help you?