
* Images are for reference only
LSQBA321818T470M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSQBA321818T470M
- JLCPCB Part #
- C5788915
- Package
- 1207
- Description
- 205mA 47uH 920mΩ ±20% 1207 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1596
200+
$0.0638
500+
$0.0615
1000+
$0.0606
Related Products
Welcome back, may I help you?