
* Images are for reference only
LSDND4040JET1R5MM
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSDND4040JET1R5MM
- JLCPCB Part #
- C7296178
- Package
- SMD,4x4mm
- Description
- 1.5uH 2.7A 3A 73mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2803
200+
$0.1119
500+
$0.1082
1000+
$0.1062
Related Products
Welcome back, may I help you?