This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LSDND2020KKT1R5MM

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LSDND2020KKT1R5MM
JLCPCB Part #
C6890945
Package
SMD,2x2mm
Description
1.35A 1.5uH 1.9A 115mΩ ±20% SMD,2x2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4901
200+ $0.1956
500+ $0.1890
1000+ $0.1858
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons