
* Images are for reference only
NRS5030T6R8MMGJV
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NRS5030T6R8MMGJV
- JLCPCB Part #
- C1331507
- Package
- SMD,4.9x4.9mm
- Description
- 2.3A 2.5A 6.8uH 67.6mΩ AEC-Q200 ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.7006
10+
$0.5670
30+
$0.5009
100+
$0.4349
500+
$0.3946
1000+
$0.3753
Related Products
Welcome back, may I help you?