
* Images are for reference only
LSCNB1005EETR10MB
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSCNB1005EETR10MB
- JLCPCB Part #
- C6585187
- Package
- 0402
- Description
- 100nH 2A 2A 50mΩ ±20% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10000
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10000
In-stock Item Pricing
Qty Unit Price
1+
$0.3450
50+
$0.2745
150+
$0.2443
500+
$0.2067
2500+
$0.1900
5000+
$0.1798
Related Products
Welcome back, may I help you?