
* Images are for reference only
LSBHB2012KKT4R7M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSBHB2012KKT4R7M
- JLCPCB Part #
- C6217839
- Package
- 0805
- Description
- 4.7uH 535mΩ 600mA 600mA ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 111
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0812
200+
$0.0324
500+
$0.0313
1000+
$0.0308
Welcome back, may I help you?